- RS Stock No.:
- 247-8612
- Mfr. Part No.:
- MKCHRONOSCR0000
- Brand:
- MACK
Stocked by manufacturer – available for delivery 28/05/2024
Price (ex. GST) Each (In a Pack of 12)
$8.81
(exc. GST)
$9.69
(inc. GST)
Units | Per unit | Per Pack* |
12 + | $8.81 | $105.72 |
*price indicative |
- RS Stock No.:
- 247-8612
- Mfr. Part No.:
- MKCHRONOSCR0000
- Brand:
- MACK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Mack CHRONOS safety spectacles is thicker and stronger optical center lens (2.2mm) allows for greater impact resistance. Dielectric (metal free) model. No risk of electrical arcing around power lines or machinery. Soft TPR padded side arms for a superior comfort grip. Rubber end tips avoids lens scratching.
Clear lens
Red arm
Pack quantity 12
Red arm
Pack quantity 12
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
Style Type | Spectacles |
Attachment Type | Ear Piece |