Bolle Safety FARELR Safety Glasses, Anti-Mist Coating, Clear Acetate Lens, Polypropylene
- RS Stock No.:
- 333-890
- Mfr. Part No.:
- FARELRSI
- Brand:
- Bolle Safety
Subtotal (1 unit)*
$50.30
(exc. GST)
$55.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.30 |
*price indicative
- RS Stock No.:
- 333-890
- Mfr. Part No.:
- FARELRSI
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Resistance Features | Anti-Mist Coating | |
| Standards/Approvals | EN 170, CE marking, IEC 61482-1-2, EN166 | |
| Frame Style | Safety Spectacle | |
| EN 207/208 Laser Safe | No | |
| Lens Material | Acetate | |
| Frame Material | Polypropylene | |
| Series | FARELR | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Resistance Features Anti-Mist Coating | ||
Standards/Approvals EN 170, CE marking, IEC 61482-1-2, EN166 | ||
Frame Style Safety Spectacle | ||
EN 207/208 Laser Safe No | ||
Lens Material Acetate | ||
Frame Material Polypropylene | ||
Series FARELR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle tilting shield is designed for user satisfaction with its lightness and sleek design. The RELRSI version features anti-fog acetate with a thickness of 1.5 mm, providing protection against short circuit electric arcs.
Protection against electrical short circuit arcs (RELRSI version)
19 x 29 cm tilting shield
Anti-fog coating
Related links
- Bolle Safety Bolle Safety Glasses Clear Polyvinyl Chloride
- Bolle Safety PSG Safety Glasses Clear Polycarbonate Lens, Polyvinyl Chloride
- Bolle Safety X1NSTD Safety Glasses Clear, Black Polycarbonate Lens
- Bolle Safety SWIOTN Safety Glasses Clear Polycarbonate
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety SWIFTN Safety Glasses Clear Polycarbonate
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
