Univet 571 Safety Glasses, Anti-Scratch, Clear, Diamond Dark Polycarbonate Lens, Polyamide
- RS Stock No.:
- 181-990
- Mfr. Part No.:
- 571P.00.598-300
- Brand:
- Univet
Subtotal (1 unit)*
$39.57
(exc. GST)
$43.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.57 |
*price indicative
- RS Stock No.:
- 181-990
- Mfr. Part No.:
- 571P.00.598-300
- Brand:
- Univet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univet | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Diamond Dark | |
| Resistance Features | Anti-Scratch | |
| Frame Style | Contemporary | |
| Standards/Approvals | EN 166 + EN 170 | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Series | 571 | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Univet | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Diamond Dark | ||
Resistance Features Anti-Scratch | ||
Frame Style Contemporary | ||
Standards/Approvals EN 166 + EN 170 | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Series 571 | ||
EN 166 Lens Marking Yes | ||
Frame Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Mornsun Prescription Glasses incorporate hybrid frame technology, providing excellent protection in both standard and low light conditions. The frame comes in a diamond after dark colour giving it an elegant look. Featuring clear polycarbonate lenses with anti scratch technology, they ensure clear visibility and comfort in diverse environments. Standards = EN166, EN170
Integrated transparent shield
Glossy varnished
Zero metallic components
Related links
- Univet 571 Safety Glasses Clear Polyamide
- Univet 571 Safety Glasses Anti-Fog Coating Diamond Dark Polycarbonate Lens, Polyamide
- Univet 571 Safety Glasses Diamond Dark Polycarbonate Lens, Polyamide
- Univet 5X1 Safety Glasses Anti-Scratch Dark Grey Polycarbonate,
- SINGER SAFETY EVAS Safety Glasses Anti-Scratch Blue Polycarbonate Lens, Polyamide
- Univet 506UG Safety Glasses Anti-Scratch Polycarbonate
- uvex pheos nxt planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens
- Univet 5X1 Safety Glasses Anti-Fog Coating Dark Grey Polycarbonate,
