Univet 506UG Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

Subtotal (1 unit)*

$25.54

(exc. GST)

$28.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.54

*price indicative

RS Stock No.:
181-969
Mfr. Part No.:
506UG.03.00.00
Brand:
Univet
Find similar products by selecting one or more attributes.
Select all

Brand

Univet

Lens Colour

Clear

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

Yes

Series

506UG

Lens Material

Polycarbonate

Frame Material

PC

RoHS Status: Exempt

COO (Country of Origin):
TW
The Mornsun Spectacles incorporate hybrid frame technology, providing excellent protection in both standard and low light conditions. It comes with a nose pad setup. Featuring clear polycarbonate lenses with anti scratch and anti fog technology, they ensure clear visibility and comfort in diverse environments. Standards = EN166, EN170

Adjustment of temples in length
Adjustment of temples in inclination
Soft rubber gasket for a gentle support on the face
Panoramic and wrap around lens for a better side protection

Related links