Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- RS Stock No.:
- 153-079
- Mfr. Part No.:
- 3SE5322-0SJ21
- Brand:
- Siemens
Subtotal (1 unit)*
$1,241.22
(exc. GST)
$1,365.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,241.22 |
*price indicative
- RS Stock No.:
- 153-079
- Mfr. Part No.:
- 3SE5322-0SJ21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Enabling Switch | |
| Series | 3SE5 | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Screw | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 250V | |
| Standards/Approvals | EAC, cULus, TUV, UKCA, CE, CCC | |
| Hazardous Area Certification | No | |
| Depth | 43.8mm | |
| Mechanical Life | 1000000Cycles | |
| Length | 185mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Enabling Switch | ||
Series 3SE5 | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP65, IP67 | ||
Terminal Type Screw | ||
Housing Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 250V | ||
Standards/Approvals EAC, cULus, TUV, UKCA, CE, CCC | ||
Hazardous Area Certification No | ||
Depth 43.8mm | ||
Mechanical Life 1000000Cycles | ||
Length 185mm | ||
Width 54mm | ||
- COO (Country of Origin):
- DE
The Siemens innovative mechanical safety switch is designed to provide reliable performance and enhanced safety measures. Combining advanced spring-locking mechanisms and emergency release features, this device ensures effective locking force across five different directions of approach. The product is manufactured with robust materials, including a durable plastic enclosure, making it suitable for a variety of industrial applications. Its positive opening function guarantees a secure operation, and the switch is compliant with EN ISO standards, confirming its safety and quality. Ideal for environments requiring stringent safety protocols, this product provides exceptional longevity and reliability through its impressive mechanical service life.
Spring-actuated lock ensures robust safety measures
Designed for five actuation directions for flexibility
Includes both back emergency and front auxiliary releases
IP65/IP67 rated for superior dust and water resistance
Constructed from high-quality plastic for durability and longevity
Related links
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP65
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP69, IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP66
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP66, IP69
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/1 NC, IP65
