Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66

Subtotal (1 unit)*

$899.38

(exc. GST)

$989.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$899.38

*price indicative

RS Stock No.:
153-085
Mfr. Part No.:
3SE5322-2SB22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SE5

Product Type

Safety Enabling Switch

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP67, IP66

Terminal Type

Screw

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Contact Voltage

250V

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

cULus, CCC, TUV, EAC, UKCA, CE

Depth

43.8mm

Width

54mm

Mechanical Life

1000000Cycles

Length

185mm

COO (Country of Origin):
DE
The Siemens mechanical safety switch offers a robust solution to enhance operational safety in various applications. Engineered with a tumbler locking mechanism and a high locking force, it ensures reliable performance across diverse directional approaches. The switch is equipped with a state-of-the-art solenoid lock system that operates seamlessly at a voltage of 115V AC, providing both effective monitoring and a clear LED display for easy visibility. Its durable design, coupled with powerful technical specifications, makes this product an exceptional choice for demanding environments, ensuring it stands strong against wear while providing long-lasting service. With versatility in installation, including various actuator options, it stands ready to meet varied industrial needs.

Magnetic field lock enhances safety and security

Maintains functionality under extreme conditions

High mechanical service life reduces maintenance

Clear yellow and green LED display status

Compatible with various actuators for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy