Goliath SDR904CSI Black Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

$234.40

(exc. GST)

$257.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$234.40

*price indicative

RS Stock No.:
287-4845
Mfr. Part No.:
SDR904CSI-08
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

SDR904CSI

Gender

Unisex

Size EU

42

Size UK

8

Closure Type

Pull/Slip-On

Colour

Black

Safety Toe Type

Stainless Steel

Resistance Features

Abrasion Resistant

Size US

9

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
TR
The Goliath safety boot is engineered with a lightweight injected flame retardant dual-density rubber, prioritizing both safety and comfort. Its flexible soling system incorporates antistatic properties, minimizing static buildup and ensuring safe operation in various environments. Furthermore, the boot is equipped with shock absorption features, enhancing wearer comfort and protection against impact during extended wear.

Heat resistance up to 300°C

SRC rated slip resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy