Goliath SDR904CSI Black Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 287-4846
- Mfr. Part No.:
- SDR904CSI-10
- Brand:
- Goliath
Subtotal (1 pair)*
$234.40
(exc. GST)
$257.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $234.40 |
*price indicative
- RS Stock No.:
- 287-4846
- Mfr. Part No.:
- SDR904CSI-10
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Product Type | Safety Boots | |
| Series | SDR904CSI | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Pull/Slip-On | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Size US | 11 | |
| Midsole Material | Polyurethane | |
| Resistance Features | Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Rubber | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Product Type Safety Boots | ||
Series SDR904CSI | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Pull/Slip-On | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Size US 11 | ||
Midsole Material Polyurethane | ||
Resistance Features Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Sole Material Rubber | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Goliath safety boot is engineered with a lightweight injected flame retardant dual-density rubber, prioritizing both safety and comfort. Its flexible soling system incorporates antistatic properties, minimizing static buildup and ensuring safe operation in various environments. Furthermore, the boot is equipped with shock absorption features, enhancing wearer comfort and protection against impact during extended wear.
Heat resistance up to 300°C
SRC rated slip resistance
- RS Stock No. 2682210
- Mfr. Part No. FW22BKR44
1 Pair
$80.78
- RS Stock No. 2718381
- Mfr. Part No. FW16BKR44
1 Pair
$103.67
- RS Stock No. 2730906
- Mfr. Part No. SDR15CSIZ-10
1 Pair
$194.27
- RS Stock No. 2680885
- Mfr. Part No. HM2005WSI-10
1 Pair
$141.43
Related links
- Goliath SDR904CSI Black Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20349:2017
- Portwest FW16 Black Stainless Steel Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011 S5 EN 13832-3:2018
- Goliath SDR16SI Black Steel Toe Capped Safety Shoes 10, EU 44 EN ISO 20345:2011
- Goliath Quatro Black EU 44 EN ISO 20345:2011












