Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 10, EU 44
- RS Stock No.:
- 283-1150
- Mfr. Part No.:
- FRU543
- Brand:
- Sioen Uk
This image is representative of the product range
Subtotal (1 pair)*
$351.07
(exc. GST)
$386.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $351.07 |
*price indicative
- RS Stock No.:
- 283-1150
- Mfr. Part No.:
- FRU543
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Safety Boots | |
| Series | Quatro Thigh S5 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Red | |
| Closure Type | Adjustable | |
| Safety Toe Type | Steel | |
| Resistance Features | Abrasion Resistant | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Rubber | |
| Slip Resistance Rating | SRC | |
| Sole Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Safety Boots | ||
Series Quatro Thigh S5 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Red | ||
Closure Type Adjustable | ||
Safety Toe Type Steel | ||
Resistance Features Abrasion Resistant | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Rubber | ||
Slip Resistance Rating SRC | ||
Sole Material Nitrile Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Quatro Super Safety S5 Thigh
Cutting edge waterproof safety wader giving you the highest levels of protection and comfort in the harshest of conditions. The boots upper and sole has been produced from special rubber compounds formulated for heavy industrial use.
Product Specification
Thigh length, fully waterproof, rubber safety wader
S5 safety rating meeting EN ISO 20345 S5
Dual binding for adjustable height
Lightweight, quick drying lining
SureGrip 360 antistatic nitrile outsole with integral digging pad
4mm wool-felt insulated base layer
Quatro Comfort System insole
ComfortForm steel toe cap & steel penetration midsole
Related links
- Sioen Uk Quatro Thigh S5 Black EU 48
- Sioen Uk Quatro Thigh S5 Black EU 41
- Sioen Uk Quatro Thigh S5 Black EU 46
- Sioen Uk Quatro Thigh S5 Black EU 42
- Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 9
- Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 6
- Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 12
- Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 4
