Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 6, EU 40

This image is representative of the product range

Subtotal (1 pair)*

$339.47

(exc. GST)

$373.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$339.47

*price indicative

RS Stock No.:
283-1147
Mfr. Part No.:
FRU540
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Series

Quatro Thigh S5

Product Type

Safety Boots

Gender

Unisex

Size EU

40

Size UK

6

Colour

Black, Red

Closure Type

Adjustable

Safety Toe Type

Steel

Midsole Material

Steel

Resistance Features

Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Nitrile Rubber

Standards/Approvals

No

Slip Resistance Rating

SRC

Upper Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN

Quatro Super Safety S5 Thigh


Cutting edge waterproof safety wader giving you the highest levels of protection and comfort in the harshest of conditions. The boots upper and sole has been produced from special rubber compounds formulated for heavy industrial use.

Product Specification


Thigh length, fully waterproof, rubber safety wader

S5 safety rating meeting EN ISO 20345 S5

Dual binding for adjustable height

Lightweight, quick drying lining

SureGrip 360 antistatic nitrile outsole with integral digging pad

4mm wool-felt insulated base layer

Quatro Comfort System insole

ComfortForm steel toe cap & steel penetration midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy