Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 8, EU 42
- RS Stock No.:
- 283-1148
- Mfr. Part No.:
- FRU541
- Brand:
- Sioen Uk
This image is representative of the product range
Subtotal (1 pair)*
$339.47
(exc. GST)
$373.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $339.47 |
*price indicative
- RS Stock No.:
- 283-1148
- Mfr. Part No.:
- FRU541
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Series | Quatro Thigh S5 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black, Red | |
| Closure Type | Adjustable | |
| Safety Toe Type | Steel | |
| Resistance Features | Abrasion Resistant | |
| Size US | 15 | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Nitrile Rubber | |
| Standards/Approvals | No | |
| Upper Material | Rubber | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Series Quatro Thigh S5 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black, Red | ||
Closure Type Adjustable | ||
Safety Toe Type Steel | ||
Resistance Features Abrasion Resistant | ||
Size US 15 | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Nitrile Rubber | ||
Standards/Approvals No | ||
Upper Material Rubber | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Quatro Super Safety S5 Thigh
Cutting edge waterproof safety wader giving you the highest levels of protection and comfort in the harshest of conditions. The boots upper and sole has been produced from special rubber compounds formulated for heavy industrial use.
Product Specification
Thigh length, fully waterproof, rubber safety wader
S5 safety rating meeting EN ISO 20345 S5
Dual binding for adjustable height
Lightweight, quick drying lining
SureGrip 360 antistatic nitrile outsole with integral digging pad
4mm wool-felt insulated base layer
Quatro Comfort System insole
ComfortForm steel toe cap & steel penetration midsole
Related links
- Sioen Uk Quatro Thigh S5 Black EU 41
- Sioen Uk Quatro Thigh S5 Black EU 44
- Sioen Uk Quatro Thigh S5 Black EU 46
- Sioen Uk Quatro Thigh S5 Black EU 48
- Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 9
- Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 6
- Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 12
- Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 4
