Sioen Uk Quatro Thigh S5 Red, Black Steel Toe Capped Unisex Safety Boots 5, EU 39
- RS Stock No.:
- 283-1145
- Mfr. Part No.:
- FRU538
- Brand:
- Sioen Uk
Subtotal (1 pair)*
$339.47
(exc. GST)
$373.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $339.47 |
*price indicative
- RS Stock No.:
- 283-1145
- Mfr. Part No.:
- FRU538
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Series | Quatro Thigh S5 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 5 | |
| Colour | Red, Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Abrasion Resistant | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Rubber | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Sole Material | Nitrile Butadiene Rubber | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Series Quatro Thigh S5 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 5 | ||
Colour Red, Black | ||
Safety Toe Type Steel | ||
Resistance Features Abrasion Resistant | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Rubber | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
Sole Material Nitrile Butadiene Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Quatro Super Safety S5 Thigh
Cutting edge waterproof safety wader giving you the highest levels of protection and comfort in the harshest of conditions. The boots upper and sole has been produced from special rubber compounds formulated for heavy industrial use.
Product Specification
Thigh length, fully waterproof, rubber safety wader
S5 safety rating meeting EN ISO 20345 S5
Dual binding for adjustable height
Lightweight, quick drying lining
SureGrip 360 antistatic nitrile outsole with integral digging pad
4mm wool-felt insulated base layer
Quatro Comfort System insole
ComfortForm steel toe cap & steel penetration midsole
Related links
- Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 12
- Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 4
- Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 9
- Sioen Uk Quatro Thigh S5 Black, Red Steel Toe Capped Unisex Safety Boots 6
- Sioen Uk Quatro Thigh S5 Black EU 44
- Sioen Uk Quatro Thigh S5 Black EU 48
- Sioen Uk Quatro Thigh S5 Black EU 41
- Sioen Uk Quatro Thigh S5 Black EU 46
