Flexitog Black Steel Toe Capped Unisex Safety Boots
- RS Stock No.:
- 283-0864
- Mfr. Part No.:
- PS410-10
- Brand:
- Flexitog
This image is representative of the product range
Subtotal (1 unit)*
$214.59
(exc. GST)
$236.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.59 |
*price indicative
- RS Stock No.:
- 283-0864
- Mfr. Part No.:
- PS410-10
- Brand:
- Flexitog
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Slip Resistant | |
| Sole Material | Dual Density Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Colour Black | ||
Safety Toe Type Steel | ||
Additional Safety Features Slip Resistant | ||
Sole Material Dual Density Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Flexitog Black Steel Toe Capped Unisex Safety Boots
- CAT P724913 Black Steel Toe Capped Unisex Safety Boots 10, EU 44
- Dunlop Black Steel Toe Capped Unisex Safety Boots, EU 42
- CAT P724621 Black Steel Toe Capped Unisex Safety Boots 12, EU 46
- CAT P724621 Black Steel Toe Capped Unisex Safety Boots 11, EU 45
- CAT P724621 Black Steel Toe Capped Unisex Safety Boots 8, EU 42
- CAT P724621 Black Steel Toe Capped Unisex Safety Boots 6, EU 40
- CAT P724621 Black Steel Toe Capped Unisex Safety Boots 10, EU 44
