CAT P724621 Black Steel Toe Capped Unisex Safety Boots 6, EU 40
- RS Stock No.:
- 287-5162
- Mfr. Part No.:
- P724621
- Brand:
- CAT
Subtotal (1 pair)*
$276.29
(exc. GST)
$303.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $276.29 |
*price indicative
- RS Stock No.:
- 287-5162
- Mfr. Part No.:
- P724621
- Brand:
- CAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Series | P724621 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Resistance Features | Heat Resistant | |
| Size US | 7 | |
| Midsole Material | Polyvinyl Chloride | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRA | |
| Standards/Approvals | No | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Series P724621 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Resistance Features Heat Resistant | ||
Size US 7 | ||
Midsole Material Polyvinyl Chloride | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRA | ||
Standards/Approvals No | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CAT safety boot boasts robust construction and durability for demanding work environments. Featuring Goodyear welt construction, it offers maximum durability alongside forefoot flexibility. Crafted from waxed full-grain leather or nubuck, the upper ensures long-lasting protection. The heat-resistant outsole provides energy absorption, enhancing safety in high-temperature environments. Additionally, the steel toe protects against impacts and compression, making it an ideal choice for those requiring reliable safety footwear in challenging conditions.
Triple stitched seams
Removable PU foam foot bed for cushioning comfort
PVC midsole provides shock absorbance, support and strength in demanding environments
Related links
- CAT P724621 Black Steel Toe Capped Unisex Safety Boots 12, EU 46
- CAT P724621 Black Steel Toe Capped Unisex Safety Boots 11, EU 45
- CAT P724621 Black Steel Toe Capped Unisex Safety Boots 8, EU 42
- CAT P724621 Black Steel Toe Capped Unisex Safety Boots 10, EU 44
- CAT P724621 Black Steel Toe Capped Unisex Safety Boots 7, EU 41
- CAT P724621 Black Steel Toe Capped Unisex Safety Boots 9, EU 43
- CAT P724627 Brown Steel Toe Capped Unisex Safety Boots 6, EU 60
- Himalayan Black Steel Toe Capped Unisex Safety Boots 6, EU 40
