CAT P724621 Black Steel Toe Capped Unisex Safety Boots 8, EU 42

Subtotal (1 pair)*

$263.13

(exc. GST)

$289.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$263.13

*price indicative

RS Stock No.:
287-5164
Mfr. Part No.:
P724621
Brand:
CAT
Find similar products by selecting one or more attributes.
Select all

Brand

CAT

Product Type

Safety Boots

Series

P724621

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Steel

Size US

9

Resistance Features

Heat Resistant

Midsole Material

Polyvinyl Chloride

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Upper Material

Leather

Slip Resistance Rating

SRA

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The CAT safety boot boasts robust construction and durability for demanding work environments. Featuring Goodyear welt construction, it offers maximum durability alongside forefoot flexibility. Crafted from waxed full-grain leather or nubuck, the upper ensures long-lasting protection. The heat-resistant outsole provides energy absorption, enhancing safety in high-temperature environments. Additionally, the steel toe protects against impacts and compression, making it an ideal choice for those requiring reliable safety footwear in challenging conditions.

Triple stitched seams

Removable PU foam foot bed for cushioning comfort

PVC midsole provides shock absorbance, support and strength in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy