Flexitog Black Steel Toe Capped Unisex Safety Boots

This image is representative of the product range

Subtotal (1 unit)*

$214.59

(exc. GST)

$236.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.59

*price indicative

RS Stock No.:
283-0863
Mfr. Part No.:
PS410-09
Brand:
Flexitog
Find similar products by selecting one or more attributes.
Select all

Brand

Flexitog

Product Type

Safety Boots

Gender

Unisex

Colour

Black

Safety Toe Type

Steel

Additional Safety Features

Slip Resistant

Standards/Approvals

No

Sole Material

Dual Density Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IN

  • RS Stock No. 2830866
  • Mfr. Part No. PS410-12
Each
$214.59
  • RS Stock No. 2830865
  • Mfr. Part No. PS410-11
Each
$214.59
  • RS Stock No. 2830861
  • Mfr. Part No. PS410-07
Each
$214.59
  • RS Stock No. 2830864
  • Mfr. Part No. PS410-10
Each
$214.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy