Elten GmbH Grey, Black Steel Toe Capped Unisex Safety Boots 9 EN ISO 20345
- RS Stock No.:
- 272-1221
- Mfr. Part No.:
- 769701-09
- Brand:
- Elten GmbH
Subtotal (1 pair)*
$365.18
(exc. GST)
$401.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Pair(s) | Per Pair |
|---|---|
| 1 + | $365.18 |
*price indicative
- RS Stock No.:
- 272-1221
- Mfr. Part No.:
- 769701-09
- Brand:
- Elten GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elten GmbH | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size UK | 9 | |
| Colour | Grey, Black | |
| Closure Type | Shoelaces | |
| Safety Toe Type | Steel | |
| Additional Safety Features | ESD | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Elten GmbH | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size UK 9 | ||
Colour Grey, Black | ||
Closure Type Shoelaces | ||
Safety Toe Type Steel | ||
Additional Safety Features ESD | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Boot Black Mid Lace Up Composite Toe Cap
- Boot Black Lace Up Composite Toe Cap And
- Boot Black Lace Up Goretex Steel Toe Cap
- Shoe Black Lace Up Composite Toe Cap Non
- Shoe Black Lace Up Composite Toe Cap And
- Boot Black Leather Lace Up Steel Toe Non
- Boot Black Lace Up Steel Toe Cap And Mid
- Boot Black Lace Up 100% Waterproof Thins
