NITRAS SAFETY 7436 Black, Grey Fibreglass Toe Capped Unisex Safety Boots 7 1/2, EU 41 EN IEC 61340-4-3, EN ISO 20345
- RS Stock No.:
- 146-549
- Mfr. Part No.:
- 7436-1012-41
- Brand:
- NITRAS SAFETY
Subtotal (1 pair)*
$167.23
(exc. GST)
$183.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $167.23 |
*price indicative
- RS Stock No.:
- 146-549
- Mfr. Part No.:
- 7436-1012-41
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Safety Boots | |
| Series | 7436 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 1/2 | |
| Colour | Black, Grey | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Anti-Static, Penetration Resistant, Water Resistant | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | PUR | |
| Standards/Approvals | EN IEC 61340-4-3, EN ISO 20345 | |
| Upper Material | Textile | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Safety Boots | ||
Series 7436 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 1/2 | ||
Colour Black, Grey | ||
Safety Toe Type Fibreglass | ||
Midsole Material Non-Metallic | ||
Resistance Features Anti-Static, Penetration Resistant, Water Resistant | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material PUR | ||
Standards/Approvals EN IEC 61340-4-3, EN ISO 20345 | ||
Upper Material Textile | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY S3S CI FO safety boots are crafted from durable black textile with a tough black and blue PU/PU outsole. Featuring a fibreglass toe cap and textile perforation resistant midsole, they are metal free for added safety. With the highest slip resistance and width 11, these boots include a well padded bootleg for optimal fit, a heel lining for easy donning and doffing, and heel reinforcement made of robust microfiber, along with an additional toe cap. They are DGUV Rule 112-191 certified and ESD capable, ensuring top notch safety and performance. Standards = EN ISO 20345, EN IEC 61340-4-3, DGUV Rule 112-191
Closed seat region
Antistatic properties
Energy absorption of seat region
Protection against water penetration and absorption
Penetration resistance
Cleated outsole
Related links
- NITRAS SAFETY 7436 Black EU 38 EN IEC 61340-4-3, EN ISO 20345
- NITRAS SAFETY 7436 Black EU 48 EN IEC 61340-4-3, EN ISO 20345
- NITRAS SAFETY 7436 Black EU 50 EN IEC 61340-4-3, EN ISO 20345
- NITRAS SAFETY 7436 Black Fibreglass Toe Capped Unisex Safety Boots 11.5 EN ISO 20345
- NITRAS SAFETY 7436 Black EU 49 EN IEC 61340-4-3, EN ISO 20345
- NITRAS SAFETY 7436 Black EU 39 EN IEC 61340-4-3, EN ISO 20345
- NITRAS SAFETY 7436 Black EU 36 EN IEC 61340-4-3, EN ISO 20345
- NITRAS SAFETY 7436 Black EU 35 EN ISO 20345, EN IEC 61340-4-3
