Portwest FW74 Red, Black Stainless Steel Toe Capped Unisex Safety Footwear 9, EU 43 EN ISO 20345:2022 S5
- RS Stock No.:
- 282-4367
- Mfr. Part No.:
- FW74BKR43
- Brand:
- Portwest
Subtotal (1 pair)*
$115.21
(exc. GST)
$126.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $115.21 |
*price indicative
- RS Stock No.:
- 282-4367
- Mfr. Part No.:
- FW74BKR43
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Series | FW74 | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Red, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 S5 | |
| Upper Material | Polyvinyl Chloride | |
| Sole Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Series FW74 | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Red, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 S5 | ||
Upper Material Polyvinyl Chloride | ||
Sole Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The Portwest Safety Chest Wader is a heavy duty pvc/nitrile safety wader with steel toecap and steel midsole. It is Colour coded red outsole for easy identification of safety features. Its Innovation, design, styling and quality components define the Portwest foot protection collection.
CE certified
UKCA marked
Protective steel toecap
Anti-static footwear
Energy absorbing seat region
Related links
- Portwest FW74 Red EU 42 EN ISO 20345:2022 S5
- Portwest FW74 Black EU 41 EN ISO 20345:2022 S5
- Portwest FW74 Black EU 46 EN ISO 20345:2022 S5
- Portwest FW74 Black EU 44 EN ISO 20345:2022 S5
- Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 9, EU 43 EN ISO 20345
- Portwest FW95W Blue EU 43 EN 13832-3:2018, EN ISO 20345:2022 S5
- Delta Plus IRON S5 SRC Navy EU 43 CE EN ISO 20345
- Delta Plus JUMPER3 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Footwear 9, EU 43 CE EN ISO 20345
