Portwest FW74 Black, Red Steel Toe Capped Unisex Safety Footwear, UK 7, EU 41

Subtotal (1 pair)*

$117.94

(exc. GST)

$129.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$117.94

*price indicative

RS Stock No.:
282-4365
Mfr. Part No.:
FW74BKR41
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Series

FW74

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black, Red

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Upper Material

PVC

Anti-Slip

Yes

Sole Material

PVC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Safety Chest Wader is a heavy duty pvc/nitrile safety wader with steel toecap and steel midsole. It is Colour coded red outsole for easy identification of safety features. Its Innovation, design, styling and quality components define the Portwest foot protection collection.

CE certified
UKCA marked
Protective steel toecap
Anti-static footwear
Energy absorbing seat region

Related links