Portwest FW74 Red, Black Stainless Steel Toe Capped Unisex Safety Footwear 8, EU 42 EN ISO 20345:2022 S5

Subtotal (1 pair)*

$116.37

(exc. GST)

$128.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$116.37

*price indicative

RS Stock No.:
282-4366
Mfr. Part No.:
FW74BKR42
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Safety Footwear

Series

FW74

Gender

Unisex

Size EU

42

Size UK

8

Colour

Red, Black

Closure Type

Lace Up

Safety Toe Type

Stainless Steel

Size US

9

Midsole Material

Steel

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022 S5

Sole Material

Polyvinyl Chloride

Upper Material

Polyvinyl Chloride

RoHS Status: Exempt

The Portwest Safety Chest Wader is a heavy duty pvc/nitrile safety wader with steel toecap and steel midsole. It is Colour coded red outsole for easy identification of safety features. Its Innovation, design, styling and quality components define the Portwest foot protection collection.

CE certified

UKCA marked

Protective steel toecap

Anti-static footwear

Energy absorbing seat region

Related links