MAGNUM Safety Boots 3, EU 36
- RS Stock No.:
- 281-2959
- Mfr. Part No.:
- M810066
- Brand:
- MAGNUM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-2959
- Mfr. Part No.:
- M810066
- Brand:
- MAGNUM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MAGNUM | |
| Product Type | Safety Boots | |
| Size EU | 36 | |
| Size UK | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MAGNUM | ||
Product Type Safety Boots | ||
Size EU 36 | ||
Size UK 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0633141
- Mfr. Part No. 1091303S-36
1 Pair
$102.78
- RS Stock No. 0138606
- Mfr. Part No. 3292-50-51
1 Pair
$255.75
- RS Stock No. 2772373
- Mfr. Part No. 0SO40013-36
1 Pair
$202.07
- RS Stock No. 2879171
- Mfr. Part No. PM4004-03
1 Pair
$111.72
Related links
- MAGNUM Safety Boots 5
- MAGNUM Safety Boots 1
- MAGNUM Safety Boots 11
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 9, EU 42 EN ISO 20345:2011 S3 HRO WR SRC
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 3, EU 36 EN ISO 20345:2011 S3 HRO WR SRC
- MAGNUM Safety Boots
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 12, EU 45 EN ISO 20345:2011 S3 HRO WR SRC
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 7, EU 40 EN ISO 20345:2011 S3 HRO WR SRC












