Timberland 32729 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345:2011

Subtotal (1 pair)*

$318.77

(exc. GST)

$350.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$318.77

*price indicative

RS Stock No.:
278-0698
Mfr. Part No.:
TB0A1ZKQ001
Brand:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Series

32729

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Composite

Size US

10

Midsole Material

Thermoplastic Polyurethane

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE EN ISO 20345:2011

Slip Resistance Rating

SRC

Sole Material

Thermoplastic Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
BD
The Timberland's Reaxion Composite Safety shoes are metal free shoes and has a composite safety toe. These shoes are lightweight and are powered by carbon shield technology. These shoes also provides breathable and moisture wicking lining with anti-microb

Anti-Fatigue technology PU

Oil resistant

Slip resistant

Abrasion resistant

Non marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy