SIP Protection 3XA2 Black, Orange Steel Toe Capped Unisex Safety Boots 8.5, EU 43 EN ISO 20345

Subtotal (1 unit)*

$344.29

(exc. GST)

$378.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$344.29

*price indicative

RS Stock No.:
287-0465
Mfr. Part No.:
3XA2A2VX1-43
Brand:
SIP Protection
Find similar products by selecting one or more attributes.
Select all

Brand

SIP Protection

Series

3XA2

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

8.5

Closure Type

Lace Up

Colour

Black, Orange

Safety Toe Type

Steel

Additional Safety Features

HRO

Resistance Features

Water Resistant

Size US

9.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRA

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
IN
The SIP Protection Chainsaw boots compliant with EN ISO 20345 S3 and EN ISO 17249 Class 2 standards. It feature a water resistant upper with rubber reinforcement at the nose for durability. These flexible boots provide chainsaw protection and mechanical protection. This boot designed for groundwork, they come with an injected sole for enhanced performance and safety.

Heat Insulation

Energy absorption of the heel

Slip resistance of the sole

Cold insulation sole

Sole resistant to hydrocarbons

Sole resistant to heat contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy