Timberland 32729 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 CE EN ISO 20345:2011
- RS Stock No.:
- 278-0697
- Mfr. Part No.:
- TB0A1ZKQ001
- Brand:
- Timberland
Subtotal (1 pair)*
$317.19
(exc. GST)
$348.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $317.19 |
*price indicative
- RS Stock No.:
- 278-0697
- Mfr. Part No.:
- TB0A1ZKQ001
- Brand:
- Timberland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Series | 32729 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 9 | |
| Midsole Material | Thermoplastic Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Series 32729 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 9 | ||
Midsole Material Thermoplastic Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Sole Material Thermoplastic Polyurethane | ||
RoHS Status: Exempt
The Timberland's Reaxion Composite Safety shoes are metal free shoes and has a composite safety toe. These shoes are lightweight and are powered by carbon shield technology. These shoes also provides breathable and moisture wicking lining with anti-microb
Anti-Fatigue technology PU
Oil resistant
Slip resistant
Abrasion resistant
Non marking
Related links
- Timberland 32729 Black Composite Toe Capped Unisex Safety Boots 11, EU 46 CE EN ISO 20345:2011
- Timberland 32729 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 CE EN ISO 20345:2011
- Timberland 32729 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 CE EN ISO 20345:2011
- Timberland 32729 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345:2011
- Timberland 32729 Black Composite Toe Capped Unisex Safety Boots 10.5, EU 45 CE EN ISO 20345:2011
- Timberland 32729 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 CE EN ISO 20345:2011
- Timberland 32729 Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 CE EN ISO 20345:2011
- Timberland 32729 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 CE EN ISO 203 45:2011
