Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots 12, EU 46

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
278-0508
Mfr. Part No.:
P724856
Brand:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Product Type

Safety Boots

Series

STRIVER

Gender

Unisex

Size EU

46

Size UK

12

Colour

Honey

Safety Toe Type

Steel

Additional Safety Features

Puncture Resistant, Energy Absorbent Heel, Anti-Static

Midsole Material

PUR

Size US

13

Resistance Features

Oil Resistant, Water Resistant

Sole Material

Dual Density Polyurethane

Standards/Approvals

No

Upper Material

Nubuck Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Caterpillar Safety Boot

s are made up of waxed full grain leather or nubuck upper delivers long-term durability and protection.

Energy absorbent heel

Puncture resistant

Fuel and oil resistant outsole

Steel toe protects against impact and compression

Water resistant upper to keep feet dry and protected

Quad stitched seams for increased load bearing

Removable PU footbed for cushioni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy