Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots 8, EU 42
- RS Stock No.:
- 278-0503
- Mfr. Part No.:
- P724856
- Brand:
- Caterpillar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-0503
- Mfr. Part No.:
- P724856
- Brand:
- Caterpillar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Product Type | Safety Boots | |
| Series | STRIVER | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Honey | |
| Safety Toe Type | Steel | |
| Midsole Material | PUR | |
| Additional Safety Features | Anti-Static, Compression Resistant, Impact Resistant, Oil Resistant, Quad Stitched Seams for Increased Load Bearing, Water Resistant Upper | |
| Resistance Features | Oil Resistant, Puncture Resistant, Water Resistant | |
| Size US | 9 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Nubuck Leather | |
| Sole Material | Dual Density Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Product Type Safety Boots | ||
Series STRIVER | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Honey | ||
Safety Toe Type Steel | ||
Midsole Material PUR | ||
Additional Safety Features Anti-Static, Compression Resistant, Impact Resistant, Oil Resistant, Quad Stitched Seams for Increased Load Bearing, Water Resistant Upper | ||
Resistance Features Oil Resistant, Puncture Resistant, Water Resistant | ||
Size US 9 | ||
Slip Resistance Rating SRC | ||
Upper Material Nubuck Leather | ||
Sole Material Dual Density Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Caterpillar Safety Boot
s are made up of waxed full grain leather or nubuck upper delivers long-term durability and protection.
Energy absorbent heel
Puncture resistant
Fuel and oil resistant outsole
Steel toe protects against impact and compression
Water resistant upper to keep feet dry and protected
Quad stitched seams for increased load bearing
Removable PU footbed for cushioni
Related links
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots 4, EU 37
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots 12, EU 46
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots 6 EN
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots 11 ISO
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots 9, EU 43 2777/15190-01/E00-00
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots 13, EU 47 2777/15190-01/E00-00
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots 7, EU 41 2777/15190-01/E00-00
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 2777/15190-01/E00-00
