Delta Plus COBRA4 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345 S3 HRO HI WRU FO A E

Subtotal (1 pair)*

$143.32

(exc. GST)

$157.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$143.32

*price indicative

RS Stock No.:
277-9519
Mfr. Part No.:
COBR4S3NO42
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

COBRA4 S3 SRC

Gender

Unisex

Size EU

42

Size UK

8

Closure Type

Velcro

Colour

Black

Safety Toe Type

Stainless Steel

Size US

9

Resistance Features

Anti-Static, Heat Resistant, Shock Resistant, Slip Resistant

Midsole Material

Steel

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345 S3 HRO HI WRU FO A E SRC, EN ISO 20349-2

Sole Material

Nitrile Rubber

COO (Country of Origin):
CN
This Delta Plus welding specific high cut shoe comes with shock absorbing heel to relieve joint strain. It has padded tongue to reduce pressure points in the lacing area.

Standard 20349-2

Removable insock for easy cleaning

Sole designed to withstand contact heat up to 300°C

Ladder side grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy