Recently searched

    Honeywell Safety Starter Mid Black, White, Yellow Composite Toe Capped Unisex Safety Boots, UK 3.5, EU 36

    Subtotal (1 pair)**

    $178.89

    (exc. GST)

    $196.78

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 08/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +$178.89

    **price indicative

    RS Stock No.:
    276-0845
    Mfr. Part No.:
    6250128-36
    Brand:
    Honeywell Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Honeywell Safety

    Series

    Starter Mid

    Gender

    Unisex

    Shoe Size EU

    36

    Shoe Size UK

    3.5

    Shoe Size US

    4.5

    Colour

    Black, White, Yellow

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    No

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Upper Material

    Textile, TPU

    Sole Material

    Rubber

    Midsole Type

    Composite

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Related links