Recently searched

    Honeywell Safety Starter Mid Black, White, Yellow Composite Toe Capped Unisex Safety Boots, UK 3, EU 35

    Subtotal (1 pair)**

    $181.65

    (exc. GST)

    $199.81

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 10/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +$181.65

    **price indicative

    RS Stock No.:
    276-0844
    Mfr. Part No.:
    6250128-35
    Brand:
    Honeywell Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Honeywell Safety

    Series

    Starter Mid

    Gender

    Unisex

    Shoe Size EU

    35

    Shoe Size UK

    3

    Shoe Size US

    4

    Colour

    Black, White, Yellow

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Upper Material

    Textile, TPU

    Midsole Type

    Composite

    Sole Material

    Rubber

    Related links