Recently searched

    Coverguard 9AGH010 Black Steel Toe Capped Unisex Safety Shoe, UK 7, EU 41

    Subtotal (1 unit)**

    $61.98

    (exc. GST)

    $68.18

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$61.98

    **price indicative

    RS Stock No.:
    275-9702
    Mfr. Part No.:
    9AGH010041
    Brand:
    Coverguard
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Coverguard

    Series

    9AGH010

    Gender

    Unisex

    Shoe Size EU

    41

    Shoe Size UK

    7

    Shoe Size US

    8

    Colour

    Black

    Safety Toe Type

    Stainless Steel

    Safety Toe

    Yes

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Upper Material

    Leather

    Slip Resistance Rating

    SRC

    Sole Material

    Polyurethane

    Anti-Slip

    Yes

    Midsole Type

    Steel

    Related links