AIMONT PELICAN AVAV101 Black, Green Aluminium Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011

Subtotal (1 pair)*

$237.40

(exc. GST)

$261.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$237.40

*price indicative

RS Stock No.:
275-6280
Mfr. Part No.:
PELICAN AVAV101 48
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Product Type

Safety Boots

Series

PELICAN AVAV101

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black, Green

Closure Type

Lace Up

Safety Toe Type

Aluminium

Additional Safety Features

A

Midsole Material

Non-Metallic

Size US

14

Resistance Features

Slip Resistant, Stab Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Standards/Approvals

EN ISO 20345:2011

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Urban sport style safety shoe made with a technology that combines performance and lightness. This safety shoe helps in protecting from electronic devices against electrostatic discharge phenomena.

High resistance to abrasion

It comes in black and orange colour

It is waterproof and breathable

Vamp lining in non woven fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy