AIMONT PELICAN AVAV101 Black, Green Aluminium Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- RS Stock No.:
- 275-6271
- Mfr. Part No.:
- PELICAN AVAV101 39
- Brand:
- AIMONT
Subtotal (1 pair)*
$258.55
(exc. GST)
$284.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $258.55 |
*price indicative
- RS Stock No.:
- 275-6271
- Mfr. Part No.:
- PELICAN AVAV101 39
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | PELICAN AVAV101 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black, Green | |
| Closure Type | Lace Up | |
| Safety Toe Type | Aluminium | |
| Resistance Features | Slip Resistant, Stab Resistant | |
| Size US | 7 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Sole Material | PUR | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series PELICAN AVAV101 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black, Green | ||
Closure Type Lace Up | ||
Safety Toe Type Aluminium | ||
Resistance Features Slip Resistant, Stab Resistant | ||
Size US 7 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Sole Material PUR | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe made with a technology that combines performance and lightness. This safety shoe helps in protecting from electronic devices against electrostatic discharge phenomena.
High resistance to abrasion
It comes in black and orange colour
It is waterproof and breathable
Vamp lining in non woven fabric
Related links
- AIMONT PELICAN AVAV101 Black EU 46 EN ISO 20345:2011
- AIMONT PELICAN AVAV101 Black EU 48 EN ISO 20345:2011
- AIMONT PELICAN AVAV101 Black EU 42 EN ISO 20345:2011
- AIMONT PELICAN AVAV101 Black EU 41 EN ISO 20345:2011
- AIMONT PELICAN AVAV101 Black EU 45 EN ISO 20345:2011
- AIMONT PELICAN AVAV101 Black EU 37 EN ISO 20345:2011
- AIMONT PELICAN AVAV101 Black EU 38 EN ISO 20345:2011
- AIMONT PELICAN AVAV101 Green EU 47 EN ISO 20345:2011
