AIMONT PELICAN AVAV101 Black, Green Aluminium Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

$258.55

(exc. GST)

$284.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$258.55

*price indicative

RS Stock No.:
275-6274
Mfr. Part No.:
PELICAN AVAV101 42
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Series

PELICAN AVAV101

Product Type

Safety Boots

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black, Green

Closure Type

Lace Up

Safety Toe Type

Aluminium

Additional Safety Features

A

Resistance Features

Slip Resistant, Stab Resistant

Size US

9

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Fabric

Sole Material

PUR

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Urban sport style safety shoe made with a technology that combines performance and lightness. This safety shoe helps in protecting from electronic devices against electrostatic discharge phenomena.

High resistance to abrasion

It comes in black and orange colour

It is waterproof and breathable

Vamp lining in non woven fabric

1 Pair
$237.40
1 Pair
$258.55
1 Pair
$258.55
1 Pair
$258.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy