V12 Footwear Octane IGS Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011

Subtotal (1 pair)*

$150.44

(exc. GST)

$165.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$150.44

*price indicative

RS Stock No.:
275-5899
Mfr. Part No.:
V1925/7
Brand:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

Octane IGS

Product Type

Safety Boots

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Heat Resistant

Size US

8

Additional Safety Features

HRO

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear Metal free hiker built especially for the female foot shape. The nanocomposite toe cap adds slightness, while the IGS sole ensures an excellent grip. Adding comfort is achieved by a protective midsole that enhances cushioning underfoot. Completely Vegan friendly, this leather free hiker is water repellent and easily wipes clean.

Anti static

Slip free sole

Heat resistant IGS

Protective midsole

Fully ESD compliant

Chemical splash proof

Highly breathable lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy