Rockfall TC1070 Black Composite Toe Capped Safety Boots 8

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
274-0751
Mfr. Part No.:
TC1070-08
Brand:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

TC1070

Product Type

Safety Boots

Size UK

8

Colour

Black

Safety Toe Type

Composite

Standards/Approvals

No

Upper Material

Leather

Sole Material

Nitrile Rubber (NBR)

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy