Rockfall Black Fibreglass Toe Capped Safety Boots 8, EU 42
- RS Stock No.:
- 271-1706
- Mfr. Part No.:
- RF001-08
- Brand:
- Rockfall
This image is representative of the product range
Subtotal (1 pair)*
$274.01
(exc. GST)
$301.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $274.01 |
*price indicative
- RS Stock No.:
- 271-1706
- Mfr. Part No.:
- RF001-08
- Brand:
- Rockfall
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Size US | 9 | |
| Sole Material | Nitrile Rubber (NBR) | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Size US 9 | ||
Sole Material Nitrile Rubber (NBR) | ||
Upper Material Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Rockfall Black Fibreglass Toe Capped Safety Boots 8, EU 42
- Rockfall PM4008 Black Fibreglass Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Rockfall Blue EU 42
- Rockfall Black Steel Toe Capped Safety Boots 8, EU 42
- Rockfall Black Fibreglass Toe Capped Safety Boots 10, EU 44
- Rockfall Black Fibreglass Toe Capped Safety Boots 12, EU 46
- Rockfall Black Fibreglass Toe Capped Safety Boots 6, EU 40
