Rockfall TC1070 Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 287-9192
- Mfr. Part No.:
- TC1070-09
- Brand:
- Rockfall
Subtotal (1 pair)*
$258.23
(exc. GST)
$284.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $258.23 |
*price indicative
- RS Stock No.:
- 287-9192
- Mfr. Part No.:
- TC1070-09
- Brand:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | TC1070 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Fibreglass | |
| Additional Safety Features | HRO | |
| Resistance Features | Water Resistant | |
| Size US | 10 | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series TC1070 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Fibreglass | ||
Additional Safety Features HRO | ||
Resistance Features Water Resistant | ||
Size US 10 | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall safety boot is engineered for maximum durability and protection in demanding work environments. Constructed with a 100% non-metallic composition and featuring protective toecaps and midsoles, it ensures workplace safety. The boot is highly robust, crafted with specialist durability materials such as Force10 components, an Activ-Tex waterproof membrane, impact shield technology, and R-Ten thread. These features combine to provide exceptional durability, waterproofing, and impact resistance, making the Denver boot an ideal choice for those who require reliable protection and performance on the job.
Water-repellent full-grain black leather stitched with R-TEN abrasion-resistant thread
Protective fibreglass toecap and composite anti-penetration flexi-midsole
Anti-fatigue EVA foot bed with IMPACT SHIELD shock-reducing internal digging plate
Related links
- Rockfall TC1070 Black Fibreglass Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- MAGNUM Slate Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Goliath Tesladri Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- RS PRO RS4011 Black Fibreglass Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20345:2011 S3 SRC
- Amblers AS605C KIRA Honey Fibreglass Toe Capped Women's Safety Boots 9, EU 43 EN ISO 20345:2011
- RS PRO RS35 Honey Fibreglass Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
