Amblers Black Safety Boots 7
- RS Stock No.:
- 273-5641
- Mfr. Part No.:
- AS1000CW-07
- Brand:
- Amblers
This image is representative of the product range
Subtotal (1 pair)*
$198.27
(exc. GST)
$218.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $198.27 |
*price indicative
- RS Stock No.:
- 273-5641
- Mfr. Part No.:
- AS1000CW-07
- Brand:
- Amblers
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Product Type | Safety Boots | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Product Type Safety Boots | ||
Size UK 7 | ||
Colour Black | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN









