Amblers Black Safety Boots 11
- RS Stock No.:
- 273-5752
- Mfr. Part No.:
- P720780-11
- Brand:
- Amblers
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-5752
- Mfr. Part No.:
- P720780-11
- Brand:
- Amblers
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Product Type | Safety Boots | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Product Type Safety Boots | ||
Size UK 11 | ||
Colour Black | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Amblers Black Safety Boots 9
- Amblers Black Safety Boots 5
- Amblers Black Safety Boots
- Amblers Black Safety Boots 7
- Amblers Black Safety Boots 9 EN ISO 20345:2011
- Amblers FS44 Unisex Black Safety Shoes EU 44
- Amblers Black Composite, Fibreglass Toe Capped Safety Boots 4
- Amblers FS301 Black Steel Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
