Amblers FS44 Unisex Black Safety Shoes, UK 7, EU 40

Subtotal (1 pair)*

$134.67

(exc. GST)

$148.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$134.67

*price indicative

RS Stock No.:
269-0848
Mfr. Part No.:
FS44-07
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Product Type

Safety Shoes

Series

FS44

Gender

Unisex

Size EU

40

Size UK

7

Colour

Black

Closure Type

Lace Up

Resistance Features

Anti-Static, Oil Resistant

Size US

8

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Standards/Approvals

ANSI/ESD S20.20:2021

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amblers Safety Shoes is a smart and safe Gibson brogue and ideal for uniform use. Cow action smooth leather upper with padded ankle collar and tradition al brogue wing tip pattern. Lace up front with four perforated eyelets. A composite midsole provides underfoot protection whilst allowing the foot to flex comfortably.

Antistatic

Padded collar

Oil resistant outsole

Energy absorbent heel

Light weight formal safety shoe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy