Cofra NEW ELECTRICAL Black Non Metallic Toe Capped Safety Boots, UK 12, EU 47
- RS Stock No.:
- 270-9052
- Mfr. Part No.:
- 26820-N00
- Brand:
- Cofra
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$176.32
(exc. GST)
$193.95
(inc. GST)
- RS Stock No.:
- 270-9052
- Mfr. Part No.:
- 26820-N00
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | NEW ELECTRICAL | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Black | |
| Safety Toe Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series NEW ELECTRICAL | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black | ||
Safety Toe Type Non Metallic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Cofra NEW ELECTRICAL boots are water repellent grain leather ankle boot with textile lining. It has arch support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings.
•Slipping resistant
•Insole and sole are highly electric resistant
•Anti perforation midsole
•Insole and sole are highly electric resistant
•Anti perforation midsole
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Cofra NEW ELECTRICAL Black Non Metallic Toe Capped Safety Boots EU 42
- Cofra NEW ELECTRICAL Black Non Metallic Toe Capped Safety Boots EU 41
- Cofra NEW ELECTRICAL Black Non Metallic Toe Capped Safety Boots EU 46
- Cofra NEW ELECTRICAL Black Non Metallic Toe Capped Safety Boots EU 48
- Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011












