HAIX TREKKER PRO 2.0 Black Steel Toe Capped Safety Shoes 10.5, EU 45 CE EN ISO 20345:2011 S3 HRO HI CI WR

This image is representative of the product range

Subtotal (1 pair)*

$643.43

(exc. GST)

$707.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$643.43

*price indicative

RS Stock No.:
270-7375
Mfr. Part No.:
602017-10.5
Brand:
HAIX
Find similar products by selecting one or more attributes.
Select all

Brand

HAIX

Product Type

Safety Shoes

Series

TREKKER PRO 2.0

Size EU

45

Size UK

10.5

Colour

Black

Safety Toe Type

Steel

Resistance Features

Abrasion Resistant

Midsole Material

Metal

Safety Rating EN ISO 20345

Yes

Sole Material

Steel

Standards/Approvals

CE EN ISO 20345:2011 S3 HRO HI CI WR

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy