Goliath SDR10CSI Black Steel Toe Capped Safety Boots 6, EU 39 EN ISO 20345:2011 S3, HI CI HRO SRC

Subtotal (1 pair)*

$171.45

(exc. GST)

$188.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$171.45

*price indicative

RS Stock No.:
270-7435
Mfr. Part No.:
SDR10CSI-06
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

SDR10CSI

Size EU

39

Size UK

6

Closure Type

6 Eyelet Lace Up

Colour

Black

Safety Toe Type

Steel

Midsole Material

Rubber

Resistance Features

Abrasion Resistant, Impact Resistant

Size US

7

Additional Safety Features

Abrasion Resistant, Heavy Duty Bump Cap, Ridged Bump Cap, Steel Midsole Protection Resistant, Washable

Safety Rating EN ISO 20345

Yes

Sole Material

Dual Density Injected Rubber, Rubber

Standards/Approvals

EN ISO 20345:2011 S3, HI CI HRO SRC

Upper Material

Full Grain Cow Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TR
The Goliath Ankle Length Boot with Black Leather is a Safety Footwear has everything you need to withstand heavy industrial applications, including high quality full grain leather, durable DDR sole technology resisting 300° heat, heavy duty bump cap, a steel toecap and protective midsole. Ideal for the petro-chemical industries due to the full midsole and outsole rubber sole system.

•Moisture wicking & abrasion resistant textile lining

•Open cell removable and washable PU insoles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy