HAIX TREKKER PRO 2.0 Black Steel Toe Capped Safety Shoes 4, EU 37 CE EN ISO 20345:2011 S3 HRO HI CI WR
- RS Stock No.:
- 270-7368
- Mfr. Part No.:
- 602017-04
- Brand:
- HAIX
This image is representative of the product range
Subtotal (1 pair)*
$643.43
(exc. GST)
$707.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $643.43 |
*price indicative
- RS Stock No.:
- 270-7368
- Mfr. Part No.:
- 602017-04
- Brand:
- HAIX
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAIX | |
| Series | TREKKER PRO 2.0 | |
| Product Type | Safety Shoes | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Abrasion Resistant | |
| Midsole Material | Metal | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Steel | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE EN ISO 20345:2011 S3 HRO HI CI WR | |
| Select all | ||
|---|---|---|
Brand HAIX | ||
Series TREKKER PRO 2.0 | ||
Product Type Safety Shoes | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Abrasion Resistant | ||
Midsole Material Metal | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Steel | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE EN ISO 20345:2011 S3 HRO HI CI WR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- HAIX TREKKER PRO 2.0 Black Steel Toe Capped Safety Shoes 8, EU 42 CE EN ISO 20345:2011 S3 HRO HI CI WR
- HAIX TREKKER PRO 2.0 Black Steel Toe Capped Safety Shoes 6, EU 39 CE EN ISO 20345:2011 S3 HRO HI CI WR
- HAIX TREKKER PRO 2.0 Black Steel Toe Capped Safety Shoes 10.5, EU 45 CE EN ISO 20345:2011 S3 HRO HI CI WR
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 4
- Goliath TREKKER PRO 2.0 Black Steel Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Goliath TREKKER PRO 2.0 Black Steel Toe Capped Unisex Safety Boots 9.5, EU 44 EN ISO 20345:2011
- Goliath TREKKER PRO 2.0 Black Steel Toe Capped Unisex Safety Boots 3.5, EU 36 EN ISO 20345:2011
- Goliath TREKKER PRO 2.0 Black Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011
