Recently searched

    Portwest FW75 Black Steel Toe Capped Unisex Safety Boots, UK 14

    Subtotal (1 unit)**

    $78.79

    (exc. GST)

    $86.67

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 25/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$78.79

    **price indicative

    RS Stock No.:
    265-9312
    Mfr. Part No.:
    FW75BKR49
    Brand:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portwest

    Series

    FW75

    Gender

    Unisex

    Shoe Size UK

    14

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Stainless Steel

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    None

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S5

    Sole Material

    PVC

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Midsole Type

    Steel

    Upper Material

    PVC

    Related links