Recently searched

    Portwest FW75 Black Steel Toe Capped Unisex Safety Boots, UK 7

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    265-9305
    Mfr. Part No.:
    FW75BKR41
    Brand:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portwest

    Series

    FW75

    Gender

    Unisex

    Shoe Size UK

    7

    Colour

    Black

    Safety Toe Type

    Stainless Steel

    Safety Toe

    Yes

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    None

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S5

    Anti-Slip

    Yes

    Sole Material

    PVC

    Slip Resistance Rating

    SRC

    Upper Material

    PVC

    Midsole Type

    Steel