Recently searched

    Portwest FW75 Black Steel Toe Capped Unisex Safety Boots, UK 12

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    265-9310
    Mfr. Part No.:
    FW75BKR47
    Brand:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portwest

    Series

    FW75

    Gender

    Unisex

    Shoe Size UK

    12

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Stainless Steel

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    None

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S5

    Upper Material

    PVC

    Sole Material

    PVC

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Midsole Type

    Steel