Portwest FW75 Black Steel Toe Capped Unisex Safety Boots, UK 4
- RS Stock No.:
- 265-9302
- Mfr. Part No.:
- FW75BKR37
- Brand:
- Portwest
Subtotal (1 unit)**
$78.79
(exc. GST)
$86.67
(inc. GST)
On back order for despatch 27/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $78.79 |
**price indicative
- RS Stock No.:
- 265-9302
- Mfr. Part No.:
- FW75BKR37
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Series | FW75 | |
Gender | Unisex | |
Shoe Size UK | 4 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Stainless Steel | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | None | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S5 | |
Upper Material | PVC | |
Sole Material | PVC | |
Midsole Type | Steel | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand Portwest | ||
Series FW75 | ||
Gender Unisex | ||
Shoe Size UK 4 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S5 | ||
Upper Material PVC | ||
Sole Material PVC | ||
Midsole Type Steel | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Related links
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boots, UK 14
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 37
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 46
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 44
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 48
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 43
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 38
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 39