Portwest FW75 Black Steel Toe Capped Unisex Safety Boots, UK 9
- RS Stock No.:
- 265-9307
- Mfr. Part No.:
- FW75BKR43
- Brand:
- Portwest
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$69.05
(exc. GST)
$75.95
(inc. GST)
- RS Stock No.:
- 265-9307
- Mfr. Part No.:
- FW75BKR43
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Series | FW75 | |
Gender | Unisex | |
Shoe Size UK | 9 | |
Colour | Black | |
Safety Toe Type | Stainless Steel | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | None | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S5 | |
Slip Resistance Rating | SRC | |
Upper Material | PVC | |
Sole Material | PVC | |
Midsole Type | Steel | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand Portwest | ||
Series FW75 | ||
Gender Unisex | ||
Shoe Size UK 9 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S5 | ||
Slip Resistance Rating SRC | ||
Upper Material PVC | ||
Sole Material PVC | ||
Midsole Type Steel | ||
Anti-Slip Yes | ||